| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-WN1 |
633-M44-363-WN1
| Heilind Number: | EDA633-M44-363-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-WN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Offering a total of 44 positions across three rows, these rugged connectors feature a Plug gender and Through Hole mount type for secure attachment. With a PC Tail termination method and gold contact plating, they ensure reliable signal transmission even in harsh environments. The nickel-plated steel shell provides durability, while the wide operating temperature range of -55 to 125 °C allows for versatile use. Perfect for industrial, aerospace, and telecommunications settings, these connectors deliver high-speed data transfer and power distribution with a maximum amperage of 5A. Trust in our quality connectors to keep your systems running smoothly.

