| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-WN2 |
633-M44-363-WN2
| Heilind Number: | EDA633-M44-363-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our High-Density D-Sub Connectors, engineered for seamless performance in demanding environments. With a sturdy steel shell and gold-plated contacts, these connectors ensure reliable signal transmission and durability. Featuring 44 positions across three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method guarantee secure and efficient installation. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial settings where high performance is essential. Elevate your connectivity standards with our High-Density D-Sub Connectors.

