| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-WN3 |
633-M44-363-WN3
| Heilind Number: | EDA633-M44-363-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-WN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a rugged steel shell with nickel plating, these connectors ensure durability and reliable signal transmission. With a plug gender and PC Tail termination method, they offer seamless integration into your electronic systems. The 4-40 Threaded Insert mount type with Boardlocks_1 guarantees secure attachment to PCBs. With 44 positions and a maximum amperage of 5A, they support high-speed data and power delivery. Gold contact plating further enhances conductivity, while the wide operating temperature range of -55 to 125 °C ensures suitability for a variety of applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

