| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-WN4 |
633-M44-363-WN4
| Heilind Number: | EDA633-M44-363-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-WN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring 44 positions across three rows, these rugged plugs ensure secure and efficient data transmission. With a 5 A amperage rating and gold contact plating, they guarantee reliable conductivity, while the nickel-plated steel shell offers durability. Suitable for a wide range of applications, these connectors are ideal for industrial and commercial use. Trust in their quality to maintain seamless communication even in extreme temperatures, with an operating range of -55 to 125 °C. Upgrade your setup with these essential components for robust and dependable connectivity.

