| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-WN6 |
633-M44-363-WN6
| Heilind Number: | EDA633-M44-363-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-WN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High-Density D-Sub Connectors. Designed for high-performance applications, these connectors boast three rows for increased capacity and efficiency. The 44 gold-plated contacts ensure reliable power and signal transmission, while the rugged steel shell with nickel plating guarantees durability in any environment. With a 4-40 threaded standoff mount and PC tail termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect solution for demanding industrial and commercial settings. Upgrade to our High-Density D-Sub Connectors and experience superior connectivity like never before.

