| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-WT1 |
633-M44-363-WT1
| Heilind Number: | EDA633-M44-363-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, featuring a rugged steel shell for durability in demanding environments. With three rows of 44 gold-plated contacts, these plugs ensure reliable data transmission with a current rating of 5 A. Designed for secure through-hole mounting with PC tail termination, they offer easy integration into your systems. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for industrial applications. Upgrade your connectivity solutions today with our high-performance D-Sub connectors.

