| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-WT3 |
633-M44-363-WT3
| Heilind Number: | EDA633-M44-363-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a sturdy steel shell and gold-plated contacts, these connectors ensure reliable signal transmission with minimal interference. With 44 positions spread across three rows, they offer high-density connectivity in a compact design. The 4-40 Threaded Insert mount type with Boardlocks_1 provides secure attachment to your PCB, while the PC Tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and rugged environments. Upgrade your systems with the durability and efficiency of our High Density D-Sub Connectors.

