| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-WT4 |
633-M44-363-WT4
| Heilind Number: | EDA633-M44-363-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature three rows of 44 gold-plated contacts, ensuring reliable data transmission. The plug gender and 4-40 threaded insert mount type make installation effortless, while the PC tail termination method guarantees secure connections. With a robust steel shell and tin plating, these connectors are built to last, even in harsh environments. Operating smoothly in temperatures ranging from -55 to 125°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

