| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-WT5 |
633-M44-363-WT5
| Heilind Number: | EDA633-M44-363-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with three rows of 44 positions each, ensuring seamless data transmission. With a sturdy steel shell and reliable 4-40 Threaded Standoff, Boardlocks mount type, they guarantee durability in any application. The PC Tail termination method and gold contact plating deliver excellent conductivity, while the tin shell plating adds corrosion resistance. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your systems with the highest quality components for lasting reliability.

