| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-363-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-363-WT6 |
633-M44-363-WT6
| Heilind Number: | EDA633-M44-363-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-363-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience unparalleled connectivity with our High Density D-Sub Connectors. With a sleek plug design and three rows of 44 positions each, these connectors deliver optimal performance in various applications. Featuring a durable steel shell with tin plating, they ensure reliable and secure connections. The 4-40 threaded standoff mount type and PC tail termination method guarantee easy installation and maintenance. With gold contact plating, they offer superior conductivity, while operating flawlessly in a wide temperature range from -55 to 125°C. Elevate your connectivity solutions with these high-quality connectors.

