| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-BN1 |
633-M44-663-BN1
| Heilind Number: | EDA633-M44-663-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in a range of applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable data transmission. Featuring 44 positions across three rows, they offer ample connectivity options. The plug gender and through-hole mount type with PC tail termination make for easy and secure installation. Operating smoothly in temperatures ranging from -55 to 125 °C, they are ideal for use in various environments. Upgrade your connectivity solutions with these high-quality connectors.

