| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-BN3 |
633-M44-663-BN3
| Heilind Number: | EDA633-M44-663-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-BN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your high-density connectivity with our advanced D-Sub Connectors. Designed for optimal performance, these plugs feature a 3-row configuration, catering to a wide range of applications. With a durable steel shell and gold-plated contacts, they ensure reliable and efficient data transmission. The 4-40 threaded insert and boardlocks guarantee secure mounting, while the PC tail termination method offers easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with our premium D-Sub Connectors.

