| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-BN4 |
633-M44-663-BN4
| Heilind Number: | EDA633-M44-663-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-BN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, essential components for robust connectivity in electronic systems. Designed for high-performance applications, these connectors feature a Plug gender with three rows of 44 positions, ensuring secure and efficient data transmission. With a 5A amperage rating, they guarantee reliable power delivery. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy and durable installation, while gold contact plating and nickel shell plating ensure excellent conductivity and corrosion resistance. Constructed from steel, these connectors are built to last in harsh environments, with an operating temperature range of -55 to 125°C. Trust in our connectors for seamless and dependable connectivity in your projects.

