| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-BN6 |
633-M44-663-BN6
| Heilind Number: | EDA633-M44-663-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High-Density D-Sub Connectors. Designed for optimal performance, these connectors feature 44 positions across three rows, ensuring efficient data transmission. With a rugged steel shell and nickel plating, they offer durability and reliability in any industrial setting. The 4-40 threaded standoff mount type makes installation a breeze, while the gold-plated contacts guarantee superior conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for demanding applications. Elevate your connectivity with our High-Density D-Sub Connectors.

