| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-BT1 |
633-M44-663-BT1
| Heilind Number: | EDA633-M44-663-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in a variety of applications. These connectors feature a robust construction with three rows of 44 positions, ensuring secure and reliable connections. With a through-hole mount type and PC tail termination method, installation is efficient and convenient. The gold-plated contacts provide excellent conductivity, while the tin-plated steel shell offers durability and corrosion resistance. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for use in demanding environments. Elevate your connectivity solutions with our High Density D-Sub Connectors.

