| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-BT2 |
633-M44-663-BT2
| Heilind Number: | EDA633-M44-663-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience superior connectivity with our High-Density D-Sub Connectors. Designed for optimal performance, these connectors boast a rugged steel shell and gold-plated contacts, ensuring reliable data transmission in even the most demanding environments. With 44 positions and a triple-row design, they offer ample connectivity options for your applications. Featuring a PC tail termination method and 4-40 threaded insert mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with our High-Density D-Sub Connectors.

