| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-BT3 |
633-M44-663-BT3
| Heilind Number: | EDA633-M44-663-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-BT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High-Density D-Sub Connectors. Designed for optimal performance, these connectors feature a rugged steel shell with gold-plated contacts, ensuring reliable data transmission in demanding environments. With 44 positions arranged in three rows, they offer ample connectivity options for your applications. The 4-40 threaded insert and PC tail termination method provide secure attachment to your PCB, while boardlocks further enhance stability. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are built to withstand harsh industrial conditions. Upgrade your systems with the durability and efficiency of our High-Density D-Sub Connectors.

