| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-BT4 |
633-M44-663-BT4
| Heilind Number: | EDA633-M44-663-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-BT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity capabilities with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and three rows for efficient data transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. Gold contact plating ensures reliable conductivity, while tin shell plating offers durability. With 44 positions and a steel shell material, these connectors are built to last in demanding environments. Operating temperature range of -55 to 125 °C makes them suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

