| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-BT5 |
633-M44-663-BT5
| Heilind Number: | EDA633-M44-663-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-BT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our High Density D-Sub Connectors. Designed for optimal performance, these connectors offer a seamless plug-and-play experience for your electronic devices. With a durable steel shell and gold-plated contacts, they ensure reliable signal transmission in any environment. Featuring 44 positions across three rows, they provide ample connectivity options for your applications. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial and commercial settings. Trust in our high-quality connectors to power your connections with efficiency and precision.

