| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WN1 |
633-M44-663-WN1
| Heilind Number: | EDA633-M44-663-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors. Boasting 44 gold-plated positions and a durable steel shell, these connectors ensure reliable performance in even the harshest environments. With a 5A amperage rating and operating temperature range of -55 to 125°C, they are ideal for a wide range of applications. Featuring a plug gender, three rows, and through hole mount type with PC Tail termination, they offer easy installation and secure connections. Trust in our connectors for efficient and high-quality data transmission.

