| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WN2 |
633-M44-663-WN2
| Heilind Number: | EDA633-M44-663-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring three rows of 44 positions, these rugged connectors offer secure and efficient PC Tail termination, ensuring reliable signal transmission. The 4-40 Threaded Insert mount type guarantees easy installation, while the durable steel shell with nickel plating provides long-lasting durability. With a contact plating of gold, these connectors deliver exceptional conductivity, perfect for high-speed data transfer. Operating smoothly in a wide temperature range from -55 to 125°C, they are ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with these premium D-Sub Connectors.

