| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WN3 |
633-M44-663-WN3
| Heilind Number: | EDA633-M44-663-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these connectors feature a plug configuration with three rows, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, they guarantee reliable conductivity in even the most demanding environments. Their 4-40 threaded insert and boardlocks 1 mount type offer secure attachment to circuit boards. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are a versatile and essential component for your electronic setups. Upgrade your connections with our High Density D-Sub Connectors.

