| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WN4 |
633-M44-663-WN4
| Heilind Number: | EDA633-M44-663-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. These robust plugs, featuring three rows of 44 gold-plated contacts, offer reliable performance in demanding environments. With a 5A amperage rating and durable steel shell construction with nickel plating, they ensure secure and efficient data transmission. Ideal for industrial applications, these connectors are designed for PC Tail termination and feature 4-40 Threaded Insert_1 mount type, guaranteeing easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, they provide dependable connectivity in extreme conditions. Upgrade your systems with these premium connectors, essential for seamless data transfer in high-density setups.

