| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WN5 |
633-M44-663-WN5
| Heilind Number: | EDA633-M44-663-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, featuring a robust design optimized for demanding applications. With three rows and 44 positions, these connectors offer ample connectivity options for your projects. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable connections. With a durable steel shell and gold-plated contacts, these connectors maintain signal integrity even in harsh environments. Operating efficiently in a wide temperature range from -55 to 125 °C, they are perfect for industrial and commercial use. Upgrade your setup with these high-performance connectors and experience seamless data transmission like never before.

