| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WN6 |
633-M44-663-WN6
| Heilind Number: | EDA633-M44-663-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a sturdy steel shell with nickel plating for durability. With 44 positions and three rows, they offer ample versatility for your applications. The plug gender and 4-40 Threaded Standoff mount type ensure secure and reliable connections. Gold-plated contacts guarantee efficient signal transmission, while the PC Tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are suitable for various environments. Upgrade your setup with this essential component for seamless data transfer.

