| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WT2 |
633-M44-663-WT2
| Heilind Number: | EDA633-M44-663-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these connectors boast a durable construction with a steel shell and gold-plated contacts, ensuring reliable signal transmission. With 44 positions spread across three rows, they offer ample versatility for your data and power needs. The 4-40 Threaded Insert mount type and PC Tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees functionality in various environments. Whether you're in the field of industrial automation, telecommunications, or beyond, these connectors are essential for seamless and efficient data transfer. Trust in their quality and performance for your connectivity solutions.

