| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WT3 |
633-M44-663-WT3
| Heilind Number: | EDA633-M44-663-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in high-density applications with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a robust construction with 44 positions and three rows, ensuring reliable data transmission. The gendered plug configuration offers seamless compatibility, while the 4-40 threaded insert mount type with boardlocks_1 guarantees secure installation. With a termination method of PC Tail and gold contact plating, signal integrity is maintained even in demanding environments. The steel shell material with tin plating ensures durability, while an operating temperature range of -55 to 125 °C allows for versatile use. Elevate your connectivity solutions with these advanced D-Sub connectors.

