| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WT4 |
633-M44-663-WT4
| Heilind Number: | EDA633-M44-663-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender, three rows for efficient signal transmission, and a sturdy 4-40 Threaded Insert mount type for secure installation. With PC Tail termination method and Gold contact plating, they ensure reliable conductivity. The Tin shell plating and Steel shell material guarantee durability in various environments, while the 44 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for any project requiring high-speed data transfer. Elevate your connectivity experience with these premium D-Sub connectors.

