| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WT5 |
633-M44-663-WT5
| Heilind Number: | EDA633-M44-663-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Discover the pinnacle of connectivity with our High Density D-Sub Connectors. Designed for seamless integration, these plugs feature 44 positions across three rows, ensuring reliable data transmission. Crafted with precision, they guarantee optimal performance in demanding environments with an operating temperature range of -55 to 125 °C. The PC tail termination method, along with gold contact plating, guarantees secure and efficient conductivity. With a durable steel shell and tin plating, these connectors are built to last. Whether you're in the industrial, aerospace, or telecommunications sector, our High Density D-Sub Connectors are the perfect solution for your high-amperage needs.

