| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M44-663-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M44-663-WT6 |
633-M44-663-WT6
| Heilind Number: | EDA633-M44-663-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M44-663-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. These versatile plugs feature a robust design, perfect for demanding applications. With three rows and 44 positions, they offer ample connectivity options. The 4-40 threaded standoff mount type ensures secure installation, while the PC tail termination method simplifies integration. Gold contact plating guarantees reliable signal transmission, while the durable steel shell with tin plating ensures long-lasting performance even in extreme temperatures ranging from -55 to 125 °C. Upgrade your system with these high-performance connectors.

