| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-BN2 |
633-M62-263-BN2
| Heilind Number: | EDA633-M62-263-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Experience high-density connectivity with our advanced D-Sub Connectors, designed for optimal performance in demanding environments. With 62 positions spread across three rows, these connectors offer seamless integration for your electronic applications. Featuring a robust steel shell with nickel plating, they ensure durability and reliable signal transmission. The 4-40 threaded insert mount type and PC tail termination method provide secure and efficient installation. Gold flash contact plating enhances conductivity, while the wide operating temperature range of -55 to 125°C guarantees functionality in extreme conditions. Ideal for industrial and commercial use, our D-Sub Connectors deliver exceptional quality and versatility.

