| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-BN4 |
633-M62-263-BN4
| Heilind Number: | EDA633-M62-263-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-BN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, meticulously designed for optimal performance. These robust plugs feature three rows, accommodating a total of 62 positions for seamless data transmission. With a mount type of 4-40 Threaded Insert_1 and PC Tail termination method, they offer secure and reliable connections. The gold flash contact plating ensures efficient signal conductivity, while the steel shell with nickel plating guarantees durability in various environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with these high-performing components.

