| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-BN5 |
633-M62-263-BN5
| Heilind Number: | EDA633-M62-263-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-BN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature three rows and 62 positions, offering ample space for secure connections. With a durable steel shell and nickel plating, they ensure reliable signal transmission in demanding environments. The 4-40 Threaded Standoff mount type with Boardlocks guarantees a stable and secure attachment to your device. Terminate with ease using the PC Tail method, while the gold flash contact plating delivers excellent conductivity. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance D-Sub connectors.

