| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-BN6 |
633-M62-263-BN6
| Heilind Number: | EDA633-M62-263-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, designed for exceptional performance in demanding applications. With 62 positions spread across 3 rows, these connectors offer robust connectivity for your electronic systems. Featuring a plug gender and a secure 4-40 Threaded Standoff mount type, they ensure reliable and stable connections. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transmission, while the Nickel-plated steel shell provides durability. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity with our High Density D-Sub Connectors and experience enhanced reliability in your systems.

