| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-BT1 |
633-M62-263-BT1
| Heilind Number: | EDA633-M62-263-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature three rows and 62 positions, catering to high-density applications. With a current rating of 5 A, they ensure reliable power transmission. The durable steel shell with tin plating guarantees longevity, while gold flash contact plating maintains signal integrity. Ideal for through-hole mounting with PC tail termination, these connectors offer secure and efficient assembly. Operating within a wide temperature range of -55 to 125 °C, they are suitable for various environments. Elevate your connectivity projects with these high-quality D-Sub connectors.

