| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-BT2 |
633-M62-263-BT2
| Heilind Number: | EDA633-M62-263-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring 62 gold flash-plated contacts, these rugged steel connectors ensure reliable data transmission with a current rating of 5 A. With a triple-row configuration, they offer high-density connectivity for complex electronic systems. The PC tail termination method and 4-40 threaded insert mount type provide secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial applications where durability and stability are paramount. Elevate your connectivity solutions with these high-performance D-Sub connectors.

