| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-BT5 |
633-M62-263-BT5
| Heilind Number: | EDA633-M62-263-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-BT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Upgrade your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these connectors boast a robust construction with three rows of contact pins, ensuring reliable transmission of data and power. The plug gender and 4-40 Threaded Standoff, Boardlocks mount type make installation a breeze. With PC Tail termination and Gold Flash contact plating, you can count on secure and durable connections. Featuring a steel shell plated with tin, these connectors are built to last, even in harsh environments. With 62 positions available, you'll have ample connectivity options at your disposal. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are suitable for a wide range of applications. Elevate your connectivity game with these high-quality D-Sub Connectors.

