| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WN1 |
633-M62-263-WN1
| Heilind Number: | EDA633-M62-263-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors. Designed for optimal performance, these connectors offer seamless integration in a variety of applications. With a rugged steel shell and gold flash contact plating, they ensure reliable and durable connections. Featuring 62 positions and a three-row design, they provide ample space for multiple connections. Their through-hole mounting and PC tail termination make installation easy and secure. Operating at temperatures ranging from -55 to 125°C, they are suitable for even the most demanding environments. Upgrade your interconnect system with these high-quality D-Sub Connectors.

