| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WN2 |
633-M62-263-WN2
| Heilind Number: | EDA633-M62-263-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a sleek plug design and three rows of 62 positions, they offer seamless integration for your electronic devices. Featuring PC Tail termination and gold flash contact plating, these connectors ensure reliable and durable connections. The steel shell construction with nickel plating guarantees longevity, while the -55 to 125°C operating temperature range makes them suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

