| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WN3 |
633-M62-263-WN3
| Heilind Number: | EDA633-M62-263-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in a variety of applications. These plug connectors feature three rows for efficient data transmission, with a sturdy 4-40 Threaded Insert mount type for secure installation. The PC Tail termination method ensures reliable contact, while Gold Flash plating and Nickel shell plating guarantee durability and conductivity. With 62 positions and a 5A amperage rating, they are suitable for high-density wiring setups. Crafted from steel and tested to withstand temperatures ranging from -55 to 125°C, these connectors are built to last in even the harshest environments. Upgrade your connectivity solutions with this essential component.

