| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WN4 |
633-M62-263-WN4
| Heilind Number: | EDA633-M62-263-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for superior protection. With 62 gold flash plated contacts, they ensure reliable signal transmission. The 4-40 threaded insert mount type and PC tail termination method provide secure and efficient installation. Operating in a wide temperature range from -55 to 125 °C, these connectors are perfect for demanding environments. Trust in their 3-row layout and 5A amperage capacity for seamless data transfer. Upgrade your setup with these essential components for seamless data transfer.

