| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WT1 |
633-M62-263-WT1
| Heilind Number: | EDA633-M62-263-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell and gold flash contact plating, ensuring reliable data transmission. With 62 positions and three rows, they provide ample connectivity options for your electronic devices. Ideal for industrial applications, they can withstand extreme temperatures ranging from -55 to 125°C. The Through Hole mount type and PC Tail termination method offer secure and stable installation. Upgrade your IO connections with these high-quality D-Sub connectors.

