| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WT2 |
633-M62-263-WT2
| Heilind Number: | EDA633-M62-263-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. These rugged connectors feature a Plug gender, with three rows of 62 positions for seamless data transmission. With a 5A amperage rating and gold flash contact plating, they ensure reliable conductivity. The PC Tail termination method and 4-40 Threaded Insert mount type offer secure attachment, while the steel shell construction with tin plating guarantees durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for high-speed data transfer in industrial and commercial applications. Elevate your connectivity solutions with these advanced D-Sub Connectors.

