| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WT3 |
633-M62-263-WT3
| Heilind Number: | EDA633-M62-263-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, the perfect solution for high-performance connectivity needs. With a robust design and 62 positions, these connectors offer reliable data transmission in demanding environments. Featuring a plug gender and three rows for efficient cable management, they ensure seamless integration into your systems. The 4-40 Threaded Insert mount type with Boardlocks_1 provides secure attachment to PCBs, while the PC Tail termination method simplifies installation. With Gold Flash contact plating and Tin shell plating, these connectors guarantee excellent signal conductivity and corrosion resistance. Constructed from durable steel, they can withstand extreme temperatures ranging from -55 to 125 °C, making them ideal for a wide range of applications. Upgrade your connectivity with these high-performance D-Sub Connectors.

