| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WT4 |
633-M62-263-WT4
| Heilind Number: | EDA633-M62-263-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for high-performance applications. With a robust steel shell and gold flash contact plating, these connectors ensure reliable signal transmission in demanding environments. Featuring 62 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method provide secure and convenient installation. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your interconnect solutions with our premium D-Sub Connectors.

