| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WT5 |
633-M62-263-WT5
| Heilind Number: | EDA633-M62-263-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, meticulously engineered for optimal performance. With a robust design featuring three rows and 62 positions, these connectors offer unparalleled versatility for your electronic applications. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method guarantees reliable connections. Gold Flash contact plating and Tin shell plating provide superior conductivity and durability, even in harsh environments with an operating temperature range of -55 to 125 °C. Crafted from high-quality steel, these connectors are built to last. Elevate your connectivity solutions with this essential component.

