| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-BN1 |
633-M62-363-BN1
| Heilind Number: | EDA633-M62-363-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature three rows with a total of 62 positions, allowing for efficient data transmission. The plug gender and through hole mount type ensure secure and stable connections, ideal for various applications. With a 5A amperage rating and gold-plated contacts, you can count on reliable conductivity. The nickel-plated steel shell offers durability, while the PC tail termination method simplifies installation. Operating in a wide temperature range from -55 to 125°C, these connectors are suitable for even the most demanding environments. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

