| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-BN2 |
633-M62-363-BN2
| Heilind Number: | EDA633-M62-363-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Engineered for optimal performance, these plugs offer a seamless interface for your electronic devices. With a durable steel shell and gold-plated contacts, they ensure reliable data transmission in even the most demanding environments. Featuring three rows and 62 positions, they provide ample connectivity options for your applications. The 4-40 Threaded Insert mount type and PC Tail termination method make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial, aerospace, and automotive applications. Upgrade to our High Density D-Sub Connectors for efficient and secure connections.

