| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-BN5 |
633-M62-363-BN5
| Heilind Number: | EDA633-M62-363-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-BN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable data transmission in harsh environments. Featuring 62 positions in a three-row configuration, they offer ample connectivity options. The 4-40 threaded standoff and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your systems with the durability and versatility of our High Density D-Sub Connectors.

