| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-BT1 |
633-M62-363-BT1
| Heilind Number: | EDA633-M62-363-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-BT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for top performance in demanding applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in even the harshest environments. Featuring 62 positions spread across three rows, they offer ample connectivity options for your devices. The through-hole mount type and PC tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees durability. Trust in the quality and efficiency of our D-Sub Connectors for seamless data transfer.

